
3764 | |
|---|---|
DigiKey Part Number | 4876-3764-ND |
Manufacturer | |
Manufacturer Product Number | 3764 |
Description | 1/2" WASHER ZINC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/2" Flat Washer 0.109" (2.77mm) Thick Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/2" | |
Diameter - Inside | 0.567" (14.40mm) | |
Diameter - Outside | 1.387" (35.23mm) | |
Thickness | 0.109" (2.77mm) | |
Plating | - | |
Material | Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

