
3714 | |
|---|---|
DigiKey Part Number | 4876-3714-ND |
Manufacturer | |
Manufacturer Product Number | 3714 |
Description | NUT HEX STEEL 5/16"-18 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Nut 0.494" (12.55mm) Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 5/16"-18 | |
Thickness | 0.265" (6.73mm) | |
Width | 0.494" (12.55mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

