
3709 | |
|---|---|
DigiKey Part Number | 4876-3709-ND |
Manufacturer | |
Manufacturer Product Number | 3709 |
Description | NUT HEX STEEL 1/2"-13 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Nut 0.743" (18.87mm) Steel |
Datasheet | Datasheet |
Category | Thread Size 1/2"-13 |
Manufacturer 80/20, LLC | Thickness 0.437" (11.10mm) 7/16" |
Series | Width 0.743" (18.87mm) |
Packaging Bulk | Material Steel |
Part Status Active | Plating Zinc |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

