
3694 | |
|---|---|
DigiKey Part Number | 4876-3694-ND |
Manufacturer | |
Manufacturer Product Number | 3694 |
Description | S/S 10-32 X 3/8" BHSCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #10-32 Round Head Cap Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Category | Drive Type Hex |
Manufacturer 80/20, LLC | Thread Size #10-32 |
Series | Head Diameter 0.354" (8.99mm) |
Packaging Bulk | Head Height 0.096" (2.43mm) |
Part Status Active | Length - Below Head 0.375" (9.53mm) 3/8" |
Type Cap Screw | Length - Overall 0.471" (11.96mm) |
Screw Head Type Round Head | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

