
3693 | |
|---|---|
DigiKey Part Number | 4876-3693-ND |
Manufacturer | |
Manufacturer Product Number | 3693 |
Description | S/S 10-32 X 3/8" SHCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Cap Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Knob | |
Drive Type | Hex | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.308" (7.82mm) | |
Head Height | 0.188" (4.78mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.563" (14.30mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

