
3690 | |
|---|---|
DigiKey Part Number | 4876-3690-ND |
Manufacturer | |
Manufacturer Product Number | 3690 |
Description | S/S 1/4-20 X 1/2" BHSCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Round Head Cap Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Round Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.428" (10.87mm) | |
Head Height | 0.127" (3.23mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.627" (15.93mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

