New at DigiKey
Image for 3653 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3653

DigiKey Part Number
4876-3653-ND
Manufacturer
Manufacturer Product Number
3653
Description
S/S 5/16/18 X 1.5" SHCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5/16"-18 Cheese Head Cap Screw Hex Socket Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
5/16"-18
Manufacturer
80/20, LLC
Head Diameter
0.463" (11.76mm)
Packaging
Bulk
Head Height
0.310" (7.87mm)
Part Status
Active
Length - Below Head
1.500" (38.10mm)
Type
Cap Screw
Length - Overall
1.809" (45.95mm)
Screw Head Type
Cheese Head
Material
Stainless Steel
Drive Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,24000 €1,24 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €