
3651 | |
|---|---|
DigiKey Part Number | 4876-3651-ND |
Manufacturer | |
Manufacturer Product Number | 3651 |
Description | S/S 1/4-20 X 5/8" SHCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Cap Screw Hex Socket Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.370" (9.40mm) | |
Head Height | 0.247" (6.27mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.872" (22.15mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

