
3628 | |
|---|---|
DigiKey Part Number | 4876-3628-ND |
Manufacturer | |
Manufacturer Product Number | 3628 |
Description | 15 S #10 X 5/8" S/S STANDARD BEA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #10 Flat Head Sheet Metal Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #10 | |
Head Diameter | 0.363" (9.21mm) | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

