
3612 | |
|---|---|
DigiKey Part Number | 4876-3612-ND |
Manufacturer | |
Manufacturer Product Number | 3612 |
Description | S/S 5/16-18 X 5/8" SHCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Knob Cap Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Knob | |
Drive Type | Hex | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | 0.467" (11.86mm) | |
Head Height | 0.310" (7.87mm) | |
Length - Below Head | 0.626" (15.90mm) | |
Length - Overall | 0.933" (23.70mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

