
3406 | |
|---|---|
DigiKey Part Number | 4876-3406-ND |
Manufacturer | |
Manufacturer Product Number | 3406 |
Description | 1/4-20 X .75" FHSCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Flat Head Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Flat Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.506" (12.85mm) | |
Head Height | 0.161" (4.09mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.911" (23.14mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

