5/16"-18 Round Head Cap Screw Hex Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3340

DigiKey Part Number
4876-3340-ND
Manufacturer
Manufacturer Product Number
3340
Description
CAP SCREW ROUND HEX 5/16"-18
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/16"-18 Round Head Cap Screw Hex Drive Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
5/16"-18
Manufacturer
80/20, LLC
Head Diameter
0.661" (16.80mm)
Packaging
Bulk
Head Height
0.165" (4.19mm)
Part Status
Active
Length - Below Head
0.500" (12.70mm) 1/2"
Type
Cap Screw
Length - Overall
0.665" (16.89mm)
Screw Head Type
Round Head
Material
Steel
Drive Type
Hex
Plating
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €