
3289 | |
|---|---|
DigiKey Part Number | 4876-3289-ND |
Manufacturer | |
Manufacturer Product Number | 3289 |
Description | 3/8-16 X 1" SHCS & WASHER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive |
Datasheet | Datasheet |
Category | Type Cap Screw |
Manufacturer 80/20, LLC | Screw Head Type Hex Head |
Series | Drive Type Hex Socket |
Packaging Bulk | Thread Size 3/8"-16 |
Part Status Active | Length - Below Head 1.000" (25.40mm) 1" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

