
3274RED | |
|---|---|
DigiKey Part Number | 4876-3274RED-ND |
Manufacturer | |
Manufacturer Product Number | 3274RED |
Description | 15 S PUSH IN FASTENER RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.300" (7.62mm) Barbed Fastener Grip Range Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | 0.300" (7.62mm) | |
Rivet Length | 0.895" (22.73mm) | |
Head Diameter | 0.700" (17.78mm) | |
Head Height | - | |
Hole Diameter | - | |
Grip Range | - | |
Features | - | |
Color | Red | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

