
3272BLU | |
|---|---|
DigiKey Part Number | 4876-3272BLU-ND |
Manufacturer | |
Manufacturer Product Number | 3272BLU |
Description | 10 S PUSH IN FASTENER BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.240" (6.10mm) Barbed Fastener Grip Range Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | 0.240" (6.10mm) | |
Rivet Length | 0.535" (13.59mm) | |
Head Diameter | 0.400" (10.16mm) | |
Head Height | - | |
Hole Diameter | - | |
Grip Range | - | |
Features | - | |
Color | White | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

