
3272 | |
|---|---|
DigiKey Part Number | 4876-3272-ND |
Manufacturer | |
Manufacturer Product Number | 3272 |
Description | 10 S PUSH IN FASTENER BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener Grip Range Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.400" (10.16mm) | |
Head Height | - | |
Hole Diameter | - | |
Grip Range | - | |
Features | - | |
Color | Black | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

