
3267 | |
|---|---|
DigiKey Part Number | 4876-3267-ND |
Manufacturer | |
Manufacturer Product Number | 3267 |
Description | M7 - 1.0 X .375" SOCKET BUTTONHE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M7x1 Round Head Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Category | Thread Size M7x1 |
Manufacturer 80/20, LLC | Head Diameter 0.428" (10.87mm) |
Series | Head Height 0.157" (3.99mm) |
Packaging Bulk | Length - Below Head 0.360" (9.14mm) |
Part Status Active | Length - Overall 0.517" (13.13mm) |
Type Cap Screw | Material Steel |
Screw Head Type Round Head | Plating Zinc |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


