
3215 | |
|---|---|
DigiKey Part Number | 4876-3215-ND |
Manufacturer | |
Manufacturer Product Number | 3215 |
Description | NUT HEX AL 3/8"-16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Nut 0.563" (14.30mm) Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 3/8"-16 | |
Thickness | 0.328" (8.33mm) 21/64" | |
Width | 0.563" (14.30mm) | |
Material | Aluminum | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

