
3208 | |
|---|---|
DigiKey Part Number | 4876-3208-ND |
Manufacturer | |
Manufacturer Product Number | 3208 |
Description | NUT HEX STEEL 1/4"-20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Nut 0.433" (11.00mm) Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 1/4"-20 | |
Thickness | 0.219" (5.56mm) | |
Width | 0.433" (11.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

