
3119 | |
|---|---|
DigiKey Part Number | 4876-3119-ND |
Manufacturer | |
Manufacturer Product Number | 3119 |
Description | 5/16-18 X 7/8" SHCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Knob Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Category | Thread Size 5/16"-18 |
Manufacturer 80/20, LLC | Head Diameter 0.463" (11.76mm) |
Series | Head Height 0.306" (7.77mm) |
Packaging Bulk | Length - Below Head 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 1.184" (30.07mm) |
Type Cap Screw | Material Steel |
Screw Head Type Knob | Plating Zinc |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

