
3032 | |
|---|---|
DigiKey Part Number | 4876-3032-ND |
Manufacturer | |
Manufacturer Product Number | 3032 |
Description | 8-32 X .875" BHSCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Hex Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.305" (7.75mm) | |
Head Height | 0.082" (2.08mm) | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.957" (24.31mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

