
3006 | |
|---|---|
DigiKey Part Number | 4876-3006-ND |
Manufacturer | |
Manufacturer Product Number | 3006 |
Description | #8 SAE FLAT WASHER BLACK ZINC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.049" (1.25mm) Thick Steel Zinc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.188" (4.78mm) | |
Diameter - Outside | 0.438" (11.13mm) | |
Thickness | 0.049" (1.25mm) | |
Plating | Zinc | |
Material | Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

