
3005 | |
|---|---|
DigiKey Part Number | 4876-3005-ND |
Manufacturer | |
Manufacturer Product Number | 3005 |
Description | 8-32 X .375" BHSCS BLACK ZINC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #8-32 Round Head Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer 80/20, LLC | Head Diameter 0.303" (7.70mm) |
Series | Head Height 0.079" (2.00mm) |
Packaging Bulk | Length - Below Head 0.374" (9.50mm) |
Part Status Active | Length - Overall 0.453" (11.50mm) |
Type Cap Screw | Material Steel |
Screw Head Type Round Head | Plating Zinc |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

