
2899 | |
|---|---|
DigiKey Part Number | 4876-2899-ND |
Manufacturer | |
Manufacturer Product Number | 2899 |
Description | NYLON WIRE DUCT 1.22" X 1.30" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Adhesive, Screw 1.71' (520.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.370" (34.80mm) | |
Length | 1.71' (520.07mm) | |
Width | 1.320" (33.53mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Plastic | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,61000 € | 18,61 € |
| Unit Price without VAT: | 18,61000 € |
|---|---|
| Unit Price with VAT: | 22,14590 € |

