
2895 | |
|---|---|
DigiKey Part Number | 4876-2895-ND |
Manufacturer | |
Manufacturer Product Number | 2895 |
Description | 1/4" SCREW MOUNT PAD- BLACKBAG O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw | |
Size / Dimension | 0.90" L x 0.63" W x 0.38" H (22.9mm x 16.0mm x 9.7mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,61000 € | 38,61 € |
| Unit Price without VAT: | 38,61000 € |
|---|---|
| Unit Price with VAT: | 45,94590 € |

