
2889 | |
|---|---|
DigiKey Part Number | 4876-2889-ND |
Manufacturer | |
Manufacturer Product Number | 2889 |
Description | 1/2" ROUND 6" ALUMINUM HANDLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 6.000" (152.40mm) | |
Thread/Screw/Hole Size | 5/16"-18 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,64000 € | 20,64 € |
| Unit Price without VAT: | 20,64000 € |
|---|---|
| Unit Price with VAT: | 24,56160 € |

