
2678 | |
|---|---|
DigiKey Part Number | 4876-2678-ND |
Manufacturer | |
Manufacturer Product Number | 2678 |
Description | 20A POWER STRIP, 12 OUTLETS, 15F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Rack, Vertical | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-20P (2), NEMA 5-20R (10) | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,33000 € | 208,33 € |
| Unit Price without VAT: | 208,33000 € |
|---|---|
| Unit Price with VAT: | 247,91270 € |

