
25-3272 | |
|---|---|
DigiKey Part Number | 4876-25-3272-ND |
Manufacturer | |
Manufacturer Product Number | 25-3272 |
Description | PUSH IN FASTENER FOR 25 SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener Grip Range Plastic |
Datasheet | Datasheet |
Category | Type Barbed Fastener |
Manufacturer 80/20, LLC | Head Diameter 0.400" (10.16mm) |
Series | Color Black |
Packaging Bulk | Material Plastic |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

