
25-2850 | |
|---|---|
DigiKey Part Number | 4876-25-2850-ND |
Manufacturer | |
Manufacturer Product Number | 25-2850 |
Description | 25 SERIES RUBBER BUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 1.000" Dia (25.40mm) Rubber Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer 80/20, LLC | Color Black |
Series | Size / Dimension 1.000" Dia (25.40mm) |
Packaging Bulk | Thickness 0.563" (14.29mm) |
Part Status Active | Material Rubber |
Type Bumper | Mounting Type Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

