
25-2186 | |
|---|---|
DigiKey Part Number | 4876-25-2186-ND |
Manufacturer | |
Manufacturer Product Number | 25-2186 |
Description | M6 ECONOMY FURNITURE GLIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Flat Top 1.220" Dia (31.00mm) Nylon, Steel Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Flat Top | |
Color | Natural | |
Size / Dimension | 1.220" Dia (31.00mm) | |
Thickness | 2.252" (57.20mm) | |
Material | Nylon, Steel | |
Hardness | - | |
Form | - | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

