
25-2076 | |
|---|---|
DigiKey Part Number | 4876-25-2076-ND |
Manufacturer | |
Manufacturer Product Number | 25-2076 |
Description | 25 S LEFT HAND LIFT-OFF HINGE W/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lift Off Hinge Aluminum Anodized |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lift Off Hinge | |
Rotation Angle | 180° | |
Material | Aluminum | |
Plating | Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,05000 € | 10,05 € |
| Unit Price without VAT: | 10,05000 € |
|---|---|
| Unit Price with VAT: | 11,95950 € |

