
2439 | |
|---|---|
DigiKey Part Number | 4876-2439-ND |
Manufacturer | |
Manufacturer Product Number | 2439 |
Description | 1" X 2" SIDE MOUNT PRESSURE MANI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mount Base 50.8mm Length |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Type |
Series | Specifications 50.8mm Length |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 € | 17,69 € |
| Unit Price without VAT: | 17,69000 € |
|---|---|
| Unit Price with VAT: | 21,05110 € |

