
2208 | |
|---|---|
DigiKey Part Number | 4876-2208-ND |
Manufacturer | |
Manufacturer Product Number | 2208 |
Description | 1/2-13 ECONOMY ANTI-VIBRATIONMOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Flat Top 1.875" Dia (47.63mm) Steel Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Flat Top | |
Color | Yellow | |
Size / Dimension | 1.875" Dia (47.63mm) | |
Thickness | 1.750" (44.45mm) | |
Material | Steel | |
Hardness | - | |
Form | - | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,78000 € | 36,78 € |
| Unit Price without VAT: | 36,78000 € |
|---|---|
| Unit Price with VAT: | 43,76820 € |

