
2205 | |
|---|---|
DigiKey Part Number | 4876-2205-ND |
Manufacturer | |
Manufacturer Product Number | 2205 |
Description | 3/8-24 MACHINERY MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Flat Top 3.000" Dia (76.20mm) Steel Black, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Flat Top | |
Color | Black, Yellow | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Thickness | 1.500" (38.10mm) | |
Material | Steel | |
Hardness | - | |
Form | - | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,23000 € | 55,23 € |
| Unit Price without VAT: | 55,23000 € |
|---|---|
| Unit Price with VAT: | 65,72370 € |

