
2203 | |
|---|---|
DigiKey Part Number | 4876-2203-ND |
Manufacturer | |
Manufacturer Product Number | 2203 |
Description | 1/4-20 FURNITURE STYLE GLIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Flat Top 1.350" Dia (34.29mm) Nylon, Steel Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Flat Top | |
Color | Black | |
Size / Dimension | 1.350" Dia (34.29mm) | |
Thickness | 0.430" (10.92mm) | |
Material | Nylon, Steel | |
Hardness | - | |
Form | - | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

