
21920 | |
|---|---|
DigiKey Part Number | 4876-21920-ND |
Manufacturer | |
Manufacturer Product Number | 21920 |
Description | 2000MM WHITE ROPE LIGHT, 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 1900lm (Typ) | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | IP69K | |
Size / Dimension | 2000.00mm L | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 € | 203,47 € |
| Unit Price without VAT: | 203,47000 € |
|---|---|
| Unit Price with VAT: | 242,12930 € |

