
2191 | |
|---|---|
DigiKey Part Number | 4876-2191-ND |
Manufacturer | |
Manufacturer Product Number | 2191 |
Description | 3/8-16 ECONOMY LEVELING FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Hexagonal, Flat Top 0.875" L x 0.875" W (22.23mm x 22.23mm) Steel Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Hexagonal, Flat Top | |
Color | Black | |
Size / Dimension | 0.875" L x 0.875" W (22.23mm x 22.23mm) | |
Thickness | 0.141" (3.58mm) | |
Material | Steel | |
Hardness | - | |
Form | - | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

