
2186 | |
|---|---|
DigiKey Part Number | 4876-2186-ND |
Manufacturer | |
Manufacturer Product Number | 2186 |
Description | 1/4-20 ECONOMY FURNITURE GLIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.200" Dia (30.48mm) Steel Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Silver | |
Size / Dimension | 1.200" Dia (30.48mm) | |
Thickness | 57.150" (1451.61mm) | |
Material | Steel | |
Hardness | - | |
Form | - | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

