
2182 | |
|---|---|
DigiKey Part Number | 4876-2182-ND |
Manufacturer | |
Manufacturer Product Number | 2182 |
Description | 1/2-13 BASE GLIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 3.150" Dia (80.01mm) Rubber, Steel Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 3.150" Dia (80.01mm) | |
Thickness | 4.290" (108.97mm) | |
Material | Rubber, Steel | |
Hardness | - | |
Form | - | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |

