
2181 | |
|---|---|
DigiKey Part Number | 4876-2181-ND |
Manufacturer | |
Manufacturer Product Number | 2181 |
Description | 3/8-16 BASE GLIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 3.150" Dia (80.01mm) Rubber, Steel Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer 80/20, LLC | Color Black |
Series | Size / Dimension 3.150" Dia (80.01mm) |
Packaging Bulk | Thickness 4.290" (108.97mm) |
Part Status Active | Material Rubber, Steel |
Type Foot | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,70920 € |

