
2138-BLACK | |
|---|---|
DigiKey Part Number | 4876-2138-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | 2138-BLACK |
Description | BLACK 15 S 1.5" X 3" BASE PLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mount Base 76.2mm Length |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Type |
Series | Specifications 76.2mm Length |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 € | 22,70 € |
| Unit Price without VAT: | 22,70000 € |
|---|---|
| Unit Price with VAT: | 27,01300 € |

