
21060 | |
|---|---|
DigiKey Part Number | 4876-21060-ND |
Manufacturer | |
Manufacturer Product Number | 21060 |
Description | 600MM ROPE LIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Configuration Linear Light Strip, Flexible |
Manufacturer 80/20, LLC | Voltage - Forward (Vf) (Typ) 12V Red, 12V Green, 12V Blue |
Packaging Bulk | Features IP69K |
Part Status Active | Size / Dimension 600.00mm L |
Type LED Module | Lens Type Flat |
Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,56000 € | 129,56 € |
| Unit Price without VAT: | 129,56000 € |
|---|---|
| Unit Price with VAT: | 154,17640 € |

