
21057 | |
|---|---|
DigiKey Part Number | 4876-21057-ND |
Manufacturer | |
Manufacturer Product Number | 21057 |
Description | 570MM TASK LIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White 23.70" (602.0mm) 12 ~ 24VDC Domed, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 1500lm | |
Length | 23.70" (602.0mm) | |
Profile (W x H) | 1.26" x 1.81" (32.0mm x 46.0mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 24VDC | |
Features | Dimmable | |
Housing Material | - | |
Rated Life | - | |
Termination Style | Connector (M12) | |
Operating Temperature | - | |
Ingress Protection | - | |
Lens Type | Domed, Clear | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,43000 € | 168,43 € |
| Unit Price without VAT: | 168,43000 € |
|---|---|
| Unit Price with VAT: | 200,43170 € |

