
21014 | |
|---|---|
DigiKey Part Number | 4876-21014-ND |
Manufacturer | |
Manufacturer Product Number | 21014 |
Description | TOWER LIGHT ASSY, 4 COLOR, 300MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Yellow LED Connector, M12, 5-pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 4 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 18 ~ 30VDC | |
Features | - | |
Termination Style | Connector, M12, 5-pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,17000 € | 288,17 € |
| Unit Price without VAT: | 288,17000 € |
|---|---|
| Unit Price with VAT: | 342,92230 € |

