
2063 | |
|---|---|
DigiKey Part Number | 4876-2063-ND |
Manufacturer | |
Manufacturer Product Number | 2063 |
Description | ECONOMY LOCKING L-HANDLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotating Handle Steel Screw Holes, Front |
Datasheet | Datasheet |
Category | Type Rotating |
Manufacturer 80/20, LLC | Height 3.313" (84.15mm) |
Series | Length - Center to Center 0.750" (19.05mm) |
Packaging Bulk | Material Steel |
Part Status Active | Mounting Type Screw Holes, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,50000 € | 27,50 € |
| Unit Price without VAT: | 27,50000 € |
|---|---|
| Unit Price with VAT: | 32,72500 € |

