New at DigiKey
Image for 2062 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2062

DigiKey Part Number
4876-2062-ND
Manufacturer
Manufacturer Product Number
2062
Description
SMALL PLASTIC DOOR HANDLE-BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Drawer, Type Handle Nylon Screw Holes, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
80/20, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Drawer, Type
Height
1.417" (36.00mm)
Length - Center to Center
3.681" (93.50mm)
Thread/Screw/Hole Size
1/4"-20
Material
Nylon
Mounting Type
Screw Holes, Front
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,02000 €6,02 €
Manufacturers Standard Package
Unit Price without VAT:6,02000 €
Unit Price with VAT:7,16380 €