
2060 | |
|---|---|
DigiKey Part Number | 4876-2060-ND |
Manufacturer | |
Manufacturer Product Number | 2060 |
Description | LARGE PLASTIC DOOR HANDLE-BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Screw, Bolt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.969" (50.00mm) | |
Length - Center to Center | 7.047" (179.00mm) | |
Thread/Screw/Hole Size | - | |
Material | - | |
Mounting Type | Screw, Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,85000 € | 11,85 € |
| Unit Price without VAT: | 11,85000 € |
|---|---|
| Unit Price with VAT: | 14,10150 € |

