
2057 | |
|---|---|
DigiKey Part Number | 4876-2057-ND |
Manufacturer | |
Manufacturer Product Number | 2057 |
Description | SLIDING DOOR LOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotating Handle Steel Screw, Bolt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotating | |
Height | 0.938" (23.83mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | - | |
Material | Steel | |
Mounting Type | Screw, Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,92000 € | 26,92 € |
| Unit Price without VAT: | 26,92000 € |
|---|---|
| Unit Price with VAT: | 32,03480 € |

