
2056 | |
|---|---|
DigiKey Part Number | 4876-2056-ND |
Manufacturer | |
Manufacturer Product Number | 2056 |
Description | SMALL FLUSH HANDLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inset Handle Plastic Screw Holes, Front |
Datasheet | Datasheet |
Category | Type Inset |
Manufacturer 80/20, LLC | Height 3.180" (80.77mm) |
Series | Length - Center to Center 0.750" (19.05mm) |
Packaging Bulk | Material Plastic |
Part Status Active | Mounting Type Screw Holes, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,08000 € | 19,08 € |
| Unit Price without VAT: | 19,08000 € |
|---|---|
| Unit Price with VAT: | 22,70520 € |

