
2052 | |
|---|---|
DigiKey Part Number | 4876-2052-ND |
Manufacturer | |
Manufacturer Product Number | 2052 |
Description | ECONOMY INSIDE L-HANDLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotating Handle Steel Screw Holes, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotating | |
Height | 3.394" (86.22mm) | |
Length - Center to Center | 0.719" (18.26mm) | |
Thread/Screw/Hole Size | 1/4"-20 | |
Material | Steel | |
Mounting Type | Screw Holes, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,57000 € | 13,57 € |
| Unit Price without VAT: | 13,57000 € |
|---|---|
| Unit Price with VAT: | 16,14830 € |

